
ECS-MPI4040R3-4R7-R | |
|---|---|
DigiKey Part Number | XC2322TR-ND - Tape & Reel (TR) XC2322CT-ND - Cut Tape (CT) XC2322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R3-4R7-R |
Description | FIXED IND 4.7UH 2.3A 92 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.3 A 92mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R3-4R7-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 92mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1816 (4540 Metric) |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 4.8A | Height - Seated (Max) 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 $ | 1,08 $ |
| 10 | 0,89100 $ | 8,91 $ |
| 25 | 0,82440 $ | 20,61 $ |
| 50 | 0,77740 $ | 38,87 $ |
| 100 | 0,73290 $ | 73,29 $ |
| 250 | 0,67808 $ | 169,52 $ |
| 500 | 0,63936 $ | 319,68 $ |
| 1 000 | 0,60290 $ | 602,90 $ |
| Unit Price without VAT: | 1,08000 $ |
|---|---|
| Unit Price with VAT: | 1,30680 $ |

