
ECS-MPI4040R2-R47-R | |
|---|---|
DigiKey Part Number | XC2331TR-ND - Tape & Reel (TR) XC2331CT-ND - Cut Tape (CT) XC2331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R2-R47-R |
Description | FIXED IND 470NH 6.4A 13 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 6.4 A 13mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R2-R47-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1816 (4540 Metric) |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 12.2A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,62320 Kč | 365,58 Kč |
| 50 | 13,78720 Kč | 689,36 Kč |
| 100 | 12,99990 Kč | 1 299,99 Kč |
| 250 | 12,02680 Kč | 3 006,70 Kč |
| 500 | 11,34018 Kč | 5 670,09 Kč |
| 1 000 | 10,69302 Kč | 10 693,02 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

