2.2 µH Shielded Inductor 3.2 A 58mOhm 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R2-2R2-R

DigiKey Part Number
XC2319TR-ND - Tape & Reel (TR)
XC2319CT-ND - Cut Tape (CT)
XC2319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-MPI4040R2-2R2-R
Description
FIXED IND 2.2UH 3.2A 58 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 3.2 A 58mOhm 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R2-2R2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
58mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1816 (4540 Metric)
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
5.7A
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 859
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,17100 Kč191,71 Kč
2517,73080 Kč443,27 Kč
5016,71440 Kč835,72 Kč
10015,75900 Kč1 575,90 Kč
25014,57848 Kč3 644,62 Kč
50013,74656 Kč6 873,28 Kč
1 00012,96228 Kč12 962,28 Kč
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč