
ECS-MPI4040R2-2R2-R | |
|---|---|
DigiKey Part Number | XC2319TR-ND - Tape & Reel (TR) XC2319CT-ND - Cut Tape (CT) XC2319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R2-2R2-R |
Description | FIXED IND 2.2UH 3.2A 58 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.2 A 58mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R2-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 50 | 15,91640 Kč | 795,82 Kč |
| 100 | 15,00730 Kč | 1 500,73 Kč |
| 250 | 13,88472 Kč | 3 471,18 Kč |
| 500 | 13,09184 Kč | 6 545,92 Kč |
| 1 000 | 12,34493 Kč | 12 344,93 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

