
ECS-MPI4040R2-1R0-R | |
|---|---|
DigiKey Part Number | XC2318TR-ND - Tape & Reel (TR) XC2318CT-ND - Cut Tape (CT) XC2318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R2-1R0-R |
Description | FIXED IND 1UH 4.6A 25 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4.6 A 25mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R2-1R0-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1816 (4540 Metric) |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 8.9A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 16,83200 Kč | 420,80 Kč |
| 50 | 15,87020 Kč | 793,51 Kč |
| 100 | 14,96320 Kč | 1 496,32 Kč |
| 250 | 13,84356 Kč | 3 460,89 Kč |
| 500 | 13,05278 Kč | 6 526,39 Kč |
| 1 000 | 12,30819 Kč | 12 308,19 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

