1 µH Shielded Inductor 4.6 A 25mOhm 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R2-1R0-R

DigiKey Part Number
XC2318TR-ND - Tape & Reel (TR)
XC2318CT-ND - Cut Tape (CT)
XC2318DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-MPI4040R2-1R0-R
Description
FIXED IND 1UH 4.6A 25 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 4.6 A 25mOhm 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R2-1R0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.9A
Shielding
Shielded
DC Resistance (DCR)
25mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1816 (4540 Metric)
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 569
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,20500 Kč182,05 Kč
2516,83200 Kč420,80 Kč
5015,87020 Kč793,51 Kč
10014,96320 Kč1 496,32 Kč
25013,84356 Kč3 460,89 Kč
50013,05278 Kč6 526,39 Kč
1 00012,30819 Kč12 308,19 Kč
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč