ECS-MPI2520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI2520R0-1R0-R

DigiKey Part Number
XC2410TR-ND - Tape & Reel (TR)
XC2410CT-ND - Cut Tape (CT)
XC2410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-MPI2520R0-1R0-R
Description
FIXED IND 900NH 3.2A 60 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
900 nH Shielded Molded Inductor 3.2 A 60mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI2520R0-1R0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
900 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,83000 Kč15,83 Kč
1012,99800 Kč129,98 Kč
10010,45040 Kč1 045,04 Kč
1 0008,79609 Kč8 796,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,00789 Kč24 023,67 Kč
6 0007,55233 Kč45 313,98 Kč
9 0007,54895 Kč67 940,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,83000 Kč
Unit Price with VAT:19,15430 Kč