
ECS-MPI2520R0-1R0-R | |
|---|---|
DigiKey Part Number | XC2410TR-ND - Tape & Reel (TR) XC2410CT-ND - Cut Tape (CT) XC2410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI2520R0-1R0-R |
Description | FIXED IND 900NH 3.2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Molded Inductor 3.2 A 60mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI2520R0-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 100 | 10,53470 Kč | 1 053,47 Kč |
| 1 000 | 8,86704 Kč | 8 867,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,49152 Kč | 25 474,56 Kč |
| 6 000 | 7,65143 Kč | 45 908,58 Kč |
| 15 000 | 7,32904 Kč | 109 935,60 Kč |
| 21 000 | 7,12434 Kč | 149 611,14 Kč |
| 30 000 | 6,95454 Kč | 208 636,20 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

