
ECS-LVDS33-1000-BN | |
|---|---|
DigiKey Part Number | XC1870TR-ND - Tape & Reel (TR) XC1870CT-ND - Cut Tape (CT) XC1870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-LVDS33-1000-BN |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-LVDS33-1000-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 127,96200 Kč | 1 279,62 Kč |
| 25 | 121,00720 Kč | 3 025,18 Kč |
| 50 | 116,00560 Kč | 5 800,28 Kč |
| 100 | 111,21590 Kč | 11 121,59 Kč |
| 250 | 109,92200 Kč | 27 480,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,85550 Kč | 50 427,75 Kč |
| 1 000 | 96,70524 Kč | 96 705,24 Kč |
| 1 500 | 94,35885 Kč | 141 538,27 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |



