
ECS-DCF-109 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-109TR-ND - Tape & Reel (TR) 50-ECS-DCF-109CT-ND - Cut Tape (CT) 50-ECS-DCF-109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-109 |
Description | CER FILTER 5.4425GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4425GHz Center Ceramic Filter 585 MHz Monoblock, 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.4425GHz Center | |
Impedance | - | |
Bandwidth | 585 MHz | |
Insertion Loss | 2.2dB | |
Filter Type | - | |
Mounting Type | Surface Mount | |
Package / Case | Monoblock, 3 PC Pad | |
Size / Dimension | 0.378" L x 0.201" W (9.60mm x 5.10mm) | |
Height (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 40,90400 Kč | 409,04 Kč |
| 25 | 37,71240 Kč | 942,81 Kč |
| 50 | 35,46980 Kč | 1 773,49 Kč |
| 100 | 33,36580 Kč | 3 336,58 Kč |
| 250 | 30,77468 Kč | 7 693,67 Kč |
| 500 | 28,94868 Kč | 14 474,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,93421 Kč | 25 934,21 Kč |
| 2 000 | 25,44296 Kč | 50 885,92 Kč |
| 3 000 | 22,31038 Kč | 66 931,14 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

