
ECS-DCF-108 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-108TR-ND - Tape & Reel (TR) 50-ECS-DCF-108CT-ND - Cut Tape (CT) 50-ECS-DCF-108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-108 |
Description | CER FILTER 6.525GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.525GHz Center Ceramic Filter 1.2 GHz Monoblock, 3 PC Pad |
Datasheet | Datasheet |
Category | Bandwidth 1.2 GHz |
Manufacturer ECS Inc. | Insertion Loss 3dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Monoblock, 3 PC Pad |
Part Status Active | Size / Dimension 0.370" L x 0.161" W (9.40mm x 4.10mm) |
Frequency 6.525GHz Center | Height (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 41,89900 Kč | 418,99 Kč |
| 25 | 38,63280 Kč | 965,82 Kč |
| 50 | 36,33860 Kč | 1 816,93 Kč |
| 100 | 34,18010 Kč | 3 418,01 Kč |
| 250 | 31,52516 Kč | 7 881,29 Kč |
| 500 | 29,65526 Kč | 14 827,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,56678 Kč | 26 566,78 Kč |
| 2 000 | 24,98927 Kč | 49 978,54 Kč |
| 3 000 | 24,10958 Kč | 72 328,74 Kč |
| 5 000 | 23,04458 Kč | 115 222,90 Kč |
| 7 000 | 22,94105 Kč | 160 587,35 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |

