
ECS-DCF-108 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-108TR-ND - Tape & Reel (TR) 50-ECS-DCF-108CT-ND - Cut Tape (CT) 50-ECS-DCF-108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-108 |
Description | CER FILTER 6.525GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.525GHz Center Ceramic Filter 1.2 GHz Monoblock, 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.525GHz Center | |
Impedance | - | |
Bandwidth | 1.2 GHz | |
Insertion Loss | 3dB | |
Filter Type | - | |
Mounting Type | Surface Mount | |
Package / Case | Monoblock, 3 PC Pad | |
Size / Dimension | 0.370" L x 0.161" W (9.40mm x 4.10mm) | |
Height (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 42,18500 Kč | 421,85 Kč |
| 25 | 38,89680 Kč | 972,42 Kč |
| 50 | 36,58700 Kč | 1 829,35 Kč |
| 100 | 34,41360 Kč | 3 441,36 Kč |
| 250 | 31,74056 Kč | 7 935,14 Kč |
| 500 | 29,85790 Kč | 14 928,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,74830 Kč | 26 748,30 Kč |
| 2 000 | 25,16002 Kč | 50 320,04 Kč |
| 3 000 | 24,27432 Kč | 72 822,96 Kč |
| 5 000 | 23,20203 Kč | 116 010,15 Kč |
| 7 000 | 23,09780 Kč | 161 684,60 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

