
ECS-DCF-107 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-107TR-ND - Tape & Reel (TR) 50-ECS-DCF-107CT-ND - Cut Tape (CT) 50-ECS-DCF-107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-107 |
Description | CER FILTER 5.4925GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4925GHz Center Ceramic Filter 685 MHz Monoblock, 3 PC Pad |
Datasheet | Datasheet |
Category | Bandwidth 685 MHz |
Manufacturer ECS Inc. | Insertion Loss 2.7dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Monoblock, 3 PC Pad |
Part Status Active | Size / Dimension 0.370" L x 0.201" W (9.40mm x 5.10mm) |
Frequency 5.4925GHz Center | Height (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 41,89900 Kč | 418,99 Kč |
| 25 | 38,63280 Kč | 965,82 Kč |
| 50 | 36,33860 Kč | 1 816,93 Kč |
| 100 | 34,18010 Kč | 3 418,01 Kč |
| 250 | 31,52516 Kč | 7 881,29 Kč |
| 500 | 29,65526 Kč | 14 827,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,89527 Kč | 27 895,27 Kč |
| 2 000 | 26,23872 Kč | 52 477,44 Kč |
| 3 000 | 25,31517 Kč | 75 945,51 Kč |
| 5 000 | 24,19676 Kč | 120 983,80 Kč |
| 7 000 | 23,48669 Kč | 164 406,83 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |

