5.4925GHz Center Band Pass Ceramic Filter 685 MHz 50Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-DCF-106

DigiKey Part Number
50-ECS-DCF-106TR-ND - Tape & Reel (TR)
50-ECS-DCF-106CT-ND - Cut Tape (CT)
50-ECS-DCF-106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-DCF-106
Description
CER FILTER 5.4925GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.4925GHz Center Band Pass Ceramic Filter 685 MHz 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
685 MHz
Manufacturer
ECS Inc.
Insertion Loss
3dB
Series
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
5.4925GHz Center
Size / Dimension
0.504" L x 0.209" W (12.80mm x 5.30mm)
Impedance
50Ohm
Height (Max)
0.150" (3.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,01000 Kč44,01 Kč
1035,89200 Kč358,92 Kč
2533,10200 Kč827,55 Kč
5031,13720 Kč1 556,86 Kč
10029,28950 Kč2 928,95 Kč
25027,01372 Kč6 753,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80023,19470 Kč18 555,76 Kč
1 60021,84001 Kč34 944,02 Kč
2 40021,26079 Kč51 025,90 Kč
Manufacturers Standard Package
Unit Price without VAT:44,01000 Kč
Unit Price with VAT:53,25210 Kč