
ECS-DCF-106 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-106TR-ND - Tape & Reel (TR) 50-ECS-DCF-106CT-ND - Cut Tape (CT) 50-ECS-DCF-106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-106 |
Description | CER FILTER 5.4925GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4925GHz Center Band Pass Ceramic Filter 685 MHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.4925GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 685 MHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.504" L x 0.209" W (12.80mm x 5.30mm) | |
Height (Max) | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 36,13800 Kč | 361,38 Kč |
| 25 | 33,32800 Kč | 833,20 Kč |
| 50 | 31,35000 Kč | 1 567,50 Kč |
| 100 | 29,48960 Kč | 2 948,96 Kč |
| 250 | 27,19828 Kč | 6 799,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,35319 Kč | 18 682,55 Kč |
| 1 600 | 21,98924 Kč | 35 182,78 Kč |
| 2 400 | 21,40606 Kč | 51 374,54 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

