6.525GHz Center Band Pass Ceramic Filter 1.2 GHz 50Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-DCF-105

DigiKey Part Number
50-ECS-DCF-105TR-ND - Tape & Reel (TR)
50-ECS-DCF-105CT-ND - Cut Tape (CT)
50-ECS-DCF-105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-DCF-105
Description
CER FILTER 6.525GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.525GHz Center Band Pass Ceramic Filter 1.2 GHz 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6.525GHz Center
Impedance
50Ohm
Bandwidth
1.2 GHz
Insertion Loss
3.5dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.504" L x 0.173" W (12.80mm x 4.40mm)
Height (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1036,13800 Kč361,38 Kč
2533,32800 Kč833,20 Kč
5031,35000 Kč1 567,50 Kč
10029,48960 Kč2 948,96 Kč
25027,19828 Kč6 799,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80024,54561 Kč19 636,49 Kč
1 60023,08874 Kč36 941,98 Kč
2 40022,27652 Kč53 463,65 Kč
4 00021,29308 Kč85 172,32 Kč
5 60020,66871 Kč115 744,78 Kč
8 00020,02634 Kč160 210,72 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč