6.525GHz Center Band Pass Ceramic Filter 1.2 GHz 50Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-DCF-105

DigiKey Part Number
50-ECS-DCF-105TR-ND - Tape & Reel (TR)
50-ECS-DCF-105CT-ND - Cut Tape (CT)
50-ECS-DCF-105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-DCF-105
Description
CER FILTER 6.525GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.525GHz Center Band Pass Ceramic Filter 1.2 GHz 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
1.2 GHz
Manufacturer
ECS Inc.
Insertion Loss
3.5dB
Series
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
6.525GHz Center
Size / Dimension
0.504" L x 0.173" W (12.80mm x 4.40mm)
Impedance
50Ohm
Height (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,01000 Kč44,01 Kč
1035,89200 Kč358,92 Kč
2533,10200 Kč827,55 Kč
5031,13720 Kč1 556,86 Kč
10029,28950 Kč2 928,95 Kč
25027,01372 Kč6 753,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80024,37904 Kč19 503,23 Kč
1 60022,93206 Kč36 691,30 Kč
2 40022,12534 Kč53 100,82 Kč
4 00021,14857 Kč84 594,28 Kč
5 60020,52844 Kč114 959,26 Kč
8 00019,89044 Kč159 123,52 Kč
Manufacturers Standard Package
Unit Price without VAT:44,01000 Kč
Unit Price with VAT:53,25210 Kč