5.665GHz Center Band Pass Ceramic Filter 350 MHz 50Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-DCF-103

DigiKey Part Number
50-ECS-DCF-103TR-ND - Tape & Reel (TR)
50-ECS-DCF-103CT-ND - Cut Tape (CT)
50-ECS-DCF-103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-DCF-103
Description
CER FILTER 5.665GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.665GHz Center Band Pass Ceramic Filter 350 MHz 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
350 MHz
Manufacturer
ECS Inc.
Insertion Loss
2.5dB
Series
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
5.665GHz Center
Size / Dimension
0.339" L x 0.181" W (8.60mm x 4.60mm)
Impedance
50Ohm
Height (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1019,35400 Kč193,54 Kč
2517,85240 Kč446,31 Kč
5016,78860 Kč839,43 Kč
10015,79180 Kč1 579,18 Kč
25014,56464 Kč3 641,16 Kč
50013,70040 Kč6 850,20 Kč
1 00012,88745 Kč12 887,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,98762 Kč21 975,24 Kč
4 00010,86024 Kč43 440,96 Kč
6 00010,47812 Kč62 868,72 Kč
10 00010,01552 Kč100 155,20 Kč
14 0009,72184 Kč136 105,76 Kč
20 0009,71682 Kč194 336,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč