
ECS-DCF-101 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-101TR-ND - Tape & Reel (TR) 50-ECS-DCF-101CT-ND - Cut Tape (CT) 50-ECS-DCF-101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-101 |
Description | CER FILTER 5.235GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.235GHz Center Band Pass Ceramic Filter 180 MHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-DCF-101 Models |
Category | Bandwidth 180 MHz |
Manufacturer ECS Inc. | Insertion Loss 2.5dB |
Series | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 5.235GHz Center | Size / Dimension 0.339" L x 0.197" W (8.60mm x 5.00mm) |
Impedance 50Ohm | Height (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 19,35400 Kč | 193,54 Kč |
| 25 | 17,85240 Kč | 446,31 Kč |
| 50 | 16,78860 Kč | 839,43 Kč |
| 100 | 15,79180 Kč | 1 579,18 Kč |
| 250 | 14,56464 Kč | 3 641,16 Kč |
| 500 | 13,70040 Kč | 6 850,20 Kč |
| 1 000 | 12,88745 Kč | 12 887,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,98762 Kč | 21 975,24 Kč |
| 4 000 | 10,86024 Kč | 43 440,96 Kč |
| 6 000 | 10,47812 Kč | 62 868,72 Kč |
| 10 000 | 10,01552 Kč | 100 155,20 Kč |
| 14 000 | 9,72184 Kč | 136 105,76 Kč |
| 20 000 | 9,71682 Kč | 194 336,40 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

