
ECS-CTP-8.00-15-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTP-8.00-15-TR-ND - Tape & Reel (TR) 50-ECS-CTP-8.00-15-TRCT-ND - Cut Tape (CT) 50-ECS-CTP-8.00-15-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTP-8.00-15-TR |
Description | CERAMIC RES 8.00MHZ 15PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,10200 Kč | 305,10 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| 250 | 5,53172 Kč | 1 382,93 Kč |
| 500 | 5,30326 Kč | 2 651,63 Kč |
| 1 000 | 5,08383 Kč | 5 083,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,67179 Kč | 18 687,16 Kč |
| 8 000 | 4,47864 Kč | 35 829,12 Kč |
| 12 000 | 4,36939 Kč | 52 432,68 Kč |
| 20 000 | 4,23560 Kč | 84 712,00 Kč |
| 28 000 | 4,14977 Kč | 116 193,56 Kč |
| 40 000 | 4,06071 Kč | 162 428,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


