
ECS-CTP-4.00-15-TR | |
---|---|
DigiKey Part Number | 50-ECS-CTP-4.00-15-TR-ND - Tape & Reel (TR) 50-ECS-CTP-4.00-15-TRCT-ND - Cut Tape (CT) 50-ECS-CTP-4.00-15-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTP-4.00-15-TR |
Description | CERAMIC RES 4.00MHZ 15PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 6,68600 Kč | 66,86 Kč |
25 | 6,31560 Kč | 157,89 Kč |
50 | 6,05320 Kč | 302,66 Kč |
100 | 5,80320 Kč | 580,32 Kč |
250 | 5,48744 Kč | 1 371,86 Kč |
500 | 5,26082 Kč | 2 630,41 Kč |
1 000 | 5,04315 Kč | 5 043,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 4,43856 Kč | 17 754,24 Kč |
8 000 | 4,21529 Kč | 33 722,32 Kč |
12 000 | 4,20053 Kč | 50 406,36 Kč |
20 000 | 4,18367 Kč | 83 673,40 Kč |
28 000 | 4,11657 Kč | 115 263,96 Kč |
40 000 | 4,02822 Kč | 161 128,80 Kč |
48 000 | 3,98381 Kč | 191 222,88 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |