
ECS-CTP-2.00-15-TR | |
---|---|
DigiKey Part Number | 50-ECS-CTP-2.00-15-TR-ND - Tape & Reel (TR) 50-ECS-CTP-2.00-15-CT-ND - Cut Tape (CT) 50-ECS-CTP-2.00-15-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTP-2.00-15-TR |
Description | CERAMIC RES 2.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 100 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 2 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 100 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 6,64500 Kč | 66,45 Kč |
25 | 6,28240 Kč | 157,06 Kč |
50 | 6,01980 Kč | 300,99 Kč |
100 | 5,76990 Kč | 576,99 Kč |
250 | 5,45748 Kč | 1 364,37 Kč |
500 | 5,23124 Kč | 2 615,62 Kč |
1 000 | 5,01482 Kč | 5 014,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 4,60848 Kč | 18 433,92 Kč |
8 000 | 4,41789 Kč | 35 343,12 Kč |
12 000 | 4,31013 Kč | 51 721,56 Kč |
20 000 | 4,17816 Kč | 83 563,20 Kč |
28 000 | 4,15156 Kč | 116 243,68 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |