
ECS-CTE-8.00-15-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTE-8.00-15-TR-ND - Tape & Reel (TR) 50-ECS-CTE-8.00-15-TRCT-ND - Cut Tape (CT) 50-ECS-CTE-8.00-15-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTE-8.00-15-TR |
Description | CERAMIC RES 8.00MHZ 15PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 50 | 5,68200 Kč | 284,10 Kč |
| 100 | 5,44690 Kč | 544,69 Kč |
| 250 | 5,15208 Kč | 1 288,02 Kč |
| 500 | 4,93872 Kč | 2 469,36 Kč |
| 1 000 | 4,73442 Kč | 4 734,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,42771 Kč | 13 283,13 Kč |
| 6 000 | 4,24457 Kč | 25 467,42 Kč |
| 9 000 | 4,14104 Kč | 37 269,36 Kč |
| 15 000 | 4,01420 Kč | 60 213,00 Kč |
| 21 000 | 3,93282 Kč | 82 589,22 Kč |
| 30 000 | 3,84836 Kč | 115 450,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

