


ECS-CR2-20.00-A-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CR2-20.00-A-TR-ND - Tape & Reel (TR) 50-ECS-CR2-20.00-A-TRCT-ND - Cut Tape (CT) 50-ECS-CR2-20.00-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CR2-20.00-A-TR |
Description | CERAMIC RES 20.0000MHZ SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-CR2-20.00-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1512 (3731 Metric) | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 8,47800 Kč | 84,78 Kč |
| 25 | 8,01520 Kč | 200,38 Kč |
| 50 | 7,68220 Kč | 384,11 Kč |
| 100 | 7,36550 Kč | 736,55 Kč |
| 250 | 6,96472 Kč | 1 741,18 Kč |
| 500 | 6,67684 Kč | 3 338,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,40043 Kč | 6 400,43 Kč |
| 2 000 | 6,13569 Kč | 12 271,38 Kč |
| 3 000 | 5,51405 Kč | 16 542,15 Kč |
| 5 000 | 5,47529 Kč | 27 376,45 Kč |
| 7 000 | 5,42624 Kč | 37 983,68 Kč |
| 10 000 | 5,38843 Kč | 53 884,30 Kč |
| 12 000 | 5,38053 Kč | 64 566,36 Kč |
| 24 000 | 5,27411 Kč | 126 578,64 Kč |
| 25 000 | 5,26105 Kč | 131 526,25 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |



