9.84375 MHz ±30ppm Crystal 10pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-98.4375-CDX-0314-TR

DigiKey Part Number
XC1026TR-ND - Tape & Reel (TR)
XC1026CT-ND - Cut Tape (CT)
XC1026DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-98.4375-CDX-0314-TR
Description
CRYSTAL 9.84375MHZ 10PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.84375 MHz ±30ppm Crystal 10pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-98.4375-CDX-0314-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
9.84375 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1028,13700 Kč281,37 Kč
2526,60040 Kč665,01 Kč
5025,50000 Kč1 275,00 Kč
10024,44380 Kč2 444,38 Kč
25023,11628 Kč5 779,07 Kč
50022,16086 Kč11 080,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,24494 Kč21 244,94 Kč
2 00020,36764 Kč40 735,28 Kč
3 00019,87167 Kč59 615,01 Kč
5 00019,26432 Kč96 321,60 Kč
7 00018,87480 Kč132 123,60 Kč
10 00018,47051 Kč184 705,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč