
ECS-96SMF21A30 | |
|---|---|
DigiKey Part Number | X717TR-ND - Tape & Reel (TR) X717CT-ND - Cut Tape (CT) X717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-96SMF21A30 |
Description | MONO XTAL 21.4MHZ 2P 2DB SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.4 MHz Center 2 kOhms Monolithic Crystal Filter Surface Mount 2dB 30 kHz |
Datasheet | Datasheet |
EDA/CAD Models | ECS-96SMF21A30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 21.4 MHz | |
Impedance | 2 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 30 kHz | |
Ripple | 1dB | |
Number of Poles | 2 | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 83,74000 Kč | 837,40 Kč |
| 25 | 77,23080 Kč | 1 930,77 Kč |
| 50 | 72,64880 Kč | 3 632,44 Kč |
| 100 | 68,33800 Kč | 6 833,80 Kč |
| 250 | 63,02928 Kč | 15 757,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,28828 Kč | 29 644,14 Kč |
| 1 000 | 55,76649 Kč | 55 766,49 Kč |
| 1 500 | 53,80247 Kč | 80 703,71 Kč |
| 2 500 | 51,42460 Kč | 128 561,50 Kč |
| 3 500 | 49,91453 Kč | 174 700,86 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

