
ECS-96SMF21A15 | |
|---|---|
DigiKey Part Number | X713TR-ND - Tape & Reel (TR) X713CT-ND - Cut Tape (CT) X713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-96SMF21A15 |
Description | MONO XTAL 21.4MHZ 2P 2DB SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.4 MHz Center 1.5 kOhms Monolithic Crystal Filter Surface Mount 2dB 15 kHz |
Datasheet | Datasheet |
EDA/CAD Models | ECS-96SMF21A15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 21.4 MHz | |
Impedance | 1.5 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 15 kHz | |
Ripple | 1dB | |
Number of Poles | 2 | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 101,21000 Kč | 1 012,10 Kč |
| 25 | 93,34040 Kč | 2 333,51 Kč |
| 50 | 87,80100 Kč | 4 390,05 Kč |
| 100 | 82,59140 Kč | 8 259,14 Kč |
| 250 | 76,17572 Kč | 19 043,93 Kč |
| 500 | 75,49830 Kč | 37 749,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,39539 Kč | 67 395,39 Kč |
| 2 000 | 63,38604 Kč | 126 772,08 Kč |
| 3 000 | 61,68163 Kč | 185 044,89 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |

