
ECS-96SMF21A15 | |
|---|---|
DigiKey Part Number | X713TR-ND - Tape & Reel (TR) X713CT-ND - Cut Tape (CT) X713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-96SMF21A15 |
Description | MONO XTAL 21.4MHZ 2P 2DB SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.4 MHz Center 1.5 kOhms Monolithic Crystal Filter Surface Mount 2dB 15 kHz |
Datasheet | Datasheet |
EDA/CAD Models | ECS-96SMF21A15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 21.4 MHz | |
Impedance | 1.5 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 15 kHz | |
Ripple | 1dB | |
Number of Poles | 2 | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,51000 Kč | 118,51 Kč |
| 10 | 96,62000 Kč | 966,20 Kč |
| 25 | 89,11720 Kč | 2 227,93 Kč |
| 50 | 83,82540 Kč | 4 191,27 Kč |
| 100 | 78,85330 Kč | 7 885,33 Kč |
| 250 | 75,68568 Kč | 18 921,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,34480 Kč | 64 344,80 Kč |
| 2 000 | 61,83438 Kč | 123 668,76 Kč |
| Unit Price without VAT: | 118,51000 Kč |
|---|---|
| Unit Price with VAT: | 143,39710 Kč |

