
ECS-8FMX-500-TR | |
|---|---|
DigiKey Part Number | XC1341TR-ND - Tape & Reel (TR) XC1341CT-ND - Cut Tape (CT) XC1341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-500-TR |
Description | XTAL OSC XO 50.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-500-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 79,41400 Kč | 794,14 Kč |
| 25 | 75,09720 Kč | 1 877,43 Kč |
| 50 | 71,98960 Kč | 3 599,48 Kč |
| 100 | 69,01410 Kč | 6 901,41 Kč |
| 250 | 65,27020 Kč | 16 317,55 Kč |
| 500 | 64,25388 Kč | 32 126,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,99759 Kč | 59 997,59 Kč |
| 2 000 | 57,52696 Kč | 115 053,92 Kč |
| 3 000 | 56,13059 Kč | 168 391,77 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |


