ECS-8FX14 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FMX-330-TR

DigiKey Part Number
XC1631TR-ND - Tape & Reel (TR)
XC1631CT-ND - Cut Tape (CT)
XC1631DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-330-TR
Description
XTAL OSC XO 33.0000MHZ CMOS TTL
Customer Reference
Detailed Description
33 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-330-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
33 MHz
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±200ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,40000 Kč75,40 Kč
1065,61500 Kč656,15 Kč
2562,04840 Kč1 551,21 Kč
5059,48220 Kč2 974,11 Kč
10057,02420 Kč5 702,42 Kč
25054,22964 Kč13 557,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,88840 Kč56 888,40 Kč
2 00054,87164 Kč109 743,28 Kč
3 00053,53977 Kč160 619,31 Kč
Manufacturers Standard Package
Unit Price without VAT:75,40000 Kč
Unit Price with VAT:91,23400 Kč