
ECS-800-8-37B-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-800-8-37B-JGN-TR-ND - Tape & Reel (TR) 50-ECS-800-8-37B-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-800-8-37B-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-800-8-37B-JGN-TR |
Description | CRYSTAL 80.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 80 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 25 | 30,20360 Kč | 755,09 Kč |
| 50 | 28,95620 Kč | 1 447,81 Kč |
| 100 | 27,75940 Kč | 2 775,94 Kč |
| 250 | 26,25084 Kč | 6 562,71 Kč |
| 500 | 25,16568 Kč | 12 582,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,12607 Kč | 24 126,07 Kč |
| 2 000 | 23,13014 Kč | 46 260,28 Kč |
| 3 000 | 22,56697 Kč | 67 700,91 Kč |
| 5 000 | 21,87748 Kč | 109 387,40 Kč |
| 7 000 | 21,43530 Kč | 150 047,10 Kč |
| 10 000 | 20,97637 Kč | 209 763,70 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

