
ECS-80-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC2076TR-ND - Tape & Reel (TR) XC2076CT-ND - Cut Tape (CT) XC2076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-20-5PX-TR |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 50 | 4,56080 Kč | 228,04 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 250 | 4,13576 Kč | 1 033,94 Kč |
| 500 | 3,96484 Kč | 1 982,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,80085 Kč | 3 800,85 Kč |
| 2 000 | 3,74626 Kč | 7 492,52 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





