
ECS-80-20-20BM-EN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-20-20BM-EN-TR-ND - Tape & Reel (TR) 50-ECS-80-20-20BM-EN-TRCT-ND - Cut Tape (CT) 50-ECS-80-20-20BM-EN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-20-20BM-EN-TR |
Description | CRYSTAL 8MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 18,14400 Kč | 181,44 Kč |
| 25 | 17,16000 Kč | 429,00 Kč |
| 50 | 16,45080 Kč | 822,54 Kč |
| 100 | 15,77090 Kč | 1 577,09 Kč |
| 250 | 14,91500 Kč | 3 728,75 Kč |
| 500 | 14,29770 Kč | 7 148,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,70665 Kč | 13 706,65 Kč |
| 2 000 | 13,14011 Kč | 26 280,22 Kč |
| 3 000 | 12,81981 Kč | 38 459,43 Kč |
| 5 000 | 12,42754 Kč | 62 137,70 Kč |
| 7 000 | 12,17586 Kč | 85 231,02 Kč |
| 10 000 | 11,91475 Kč | 119 147,50 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

