
ECS-80-18-5PX-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-18-5PX-CKM-TR-ND - Tape & Reel (TR) 50-ECS-80-18-5PX-CKM-CT-ND - Cut Tape (CT) 50-ECS-80-18-5PX-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-5PX-CKM-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-5PX-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 8,10000 Kč | 202,50 Kč |
| 50 | 7,76320 Kč | 388,16 Kč |
| 100 | 7,44330 Kč | 744,33 Kč |
| 250 | 7,03828 Kč | 1 759,57 Kč |
| 500 | 6,74736 Kč | 3 373,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,46803 Kč | 6 468,03 Kč |
| 2 000 | 6,20049 Kč | 12 400,98 Kč |
| 3 000 | 6,04914 Kč | 18 147,42 Kč |
| 5 000 | 5,74012 Kč | 28 700,60 Kč |
| 7 000 | 5,52707 Kč | 38 689,49 Kč |
| 10 000 | 5,31519 Kč | 53 151,90 Kč |
| 12 000 | 5,30734 Kč | 63 688,08 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |


