
ECS-80-18-5PDN-TR | |
|---|---|
DigiKey Part Number | XC735TR-ND - Tape & Reel (TR) XC735CT-ND - Cut Tape (CT) XC735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-5PDN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-5PDN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 17,91400 Kč | 179,14 Kč |
| 25 | 16,94120 Kč | 423,53 Kč |
| 50 | 16,23800 Kč | 811,90 Kč |
| 100 | 15,56440 Kč | 1 556,44 Kč |
| 250 | 14,71900 Kč | 3 679,75 Kč |
| 500 | 14,11024 Kč | 7 055,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,49772 Kč | 11 497,72 Kč |
| 2 000 | 11,02252 Kč | 22 045,04 Kč |
| 3 000 | 10,75381 Kč | 32 261,43 Kč |
| 5 000 | 10,42468 Kč | 52 123,40 Kč |
| 7 000 | 10,26188 Kč | 71 833,16 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |

