
ECS-80-18-33Q-CES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-18-33Q-CES-TR-ND - Tape & Reel (TR) 50-ECS-80-18-33Q-CES-TRCT-ND - Cut Tape (CT) 50-ECS-80-18-33Q-CES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-33Q-CES-TR |
Description | CRYSTAL 8 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 13,22200 Kč | 132,22 Kč |
| 25 | 12,50480 Kč | 312,62 Kč |
| 50 | 11,98360 Kč | 599,18 Kč |
| 100 | 11,48720 Kč | 1 148,72 Kč |
| 250 | 10,86404 Kč | 2 716,01 Kč |
| 500 | 10,41440 Kč | 5 207,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,98374 Kč | 9 983,74 Kč |
| 2 000 | 9,57080 Kč | 19 141,60 Kč |
| 3 000 | 9,33742 Kč | 28 012,26 Kč |
| 5 000 | 9,05154 Kč | 45 257,70 Kč |
| 7 000 | 8,86809 Kč | 62 076,63 Kč |
| 10 000 | 8,67772 Kč | 86 777,20 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |



