
ECS-80-12-30BQ-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-12-30BQ-JES-TR-ND - Tape & Reel (TR) 50-ECS-80-12-30BQ-JES-CT-ND - Cut Tape (CT) 50-ECS-80-12-30BQ-JES-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-12-30BQ-JES-TR |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-12-30BQ-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,76560 Kč | 369,14 Kč |
| 50 | 14,15260 Kč | 707,63 Kč |
| 100 | 13,56680 Kč | 1 356,68 Kč |
| 250 | 12,82976 Kč | 3 207,44 Kč |
| 500 | 12,29936 Kč | 6 149,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,79059 Kč | 11 790,59 Kč |
| 2 000 | 11,30312 Kč | 22 606,24 Kč |
| 3 000 | 11,02759 Kč | 33 082,77 Kč |
| 5 000 | 10,69000 Kč | 53 450,00 Kč |
| 7 000 | 10,47341 Kč | 73 313,87 Kč |
| 10 000 | 10,24877 Kč | 102 487,70 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



