
ECS-73-18-23B-JTM-TR | |
---|---|
DigiKey Part Number | XC3032TR-ND - Tape & Reel (TR) XC3032CT-ND - Cut Tape (CT) XC3032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-18-23B-JTM-TR |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-18-23B-JTM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,75000 Kč | 18,75 Kč |
10 | 16,35200 Kč | 163,52 Kč |
25 | 15,46400 Kč | 386,60 Kč |
50 | 14,82680 Kč | 741,34 Kč |
100 | 14,21230 Kč | 1 421,23 Kč |
250 | 13,21956 Kč | 3 304,89 Kč |
500 | 12,88418 Kč | 6 442,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 10,49853 Kč | 10 498,53 Kč |
2 000 | 10,06464 Kč | 20 129,28 Kč |
3 000 | 9,81919 Kč | 29 457,57 Kč |
5 000 | 9,51864 Kč | 47 593,20 Kč |
7 000 | 9,32583 Kč | 65 280,81 Kč |
10 000 | 9,27612 Kč | 92 761,20 Kč |
Unit Price without VAT: | 18,75000 Kč |
---|---|
Unit Price with VAT: | 22,68750 Kč |