
ECS-7050MV-500-DM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-7050MV-500-DM-TR-ND - Tape & Reel (TR) 50-ECS-7050MV-500-DM-CT-ND - Cut Tape (CT) 50-ECS-7050MV-500-DM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-7050MV-500-DM-TR |
Description | XTAL OSC XO 50MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-7050MV-500-DM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 21,39280 Kč | 534,82 Kč |
| 50 | 20,50660 Kč | 1 025,33 Kč |
| 100 | 19,65830 Kč | 1 965,83 Kč |
| 250 | 18,59080 Kč | 4 647,70 Kč |
| 500 | 17,82184 Kč | 8 910,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,08502 Kč | 17 085,02 Kč |
| 2 000 | 16,37907 Kč | 32 758,14 Kč |
| 3 000 | 15,98004 Kč | 47 940,12 Kč |
| 5 000 | 15,49123 Kč | 77 456,15 Kč |
| 7 000 | 15,17771 Kč | 106 243,97 Kč |
| 10 000 | 14,85233 Kč | 148 523,30 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




