
ECS-600-8-36B-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-600-8-36B-CTN-TR-ND - Tape & Reel (TR) 50-ECS-600-8-36B-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-600-8-36B-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-600-8-36B-CTN-TR |
Description | CRYSTAL 60.000 MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-600-8-36B-CTN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 60 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,88900 Kč | 128,89 Kč |
| 25 | 12,17960 Kč | 304,49 Kč |
| 50 | 11,67900 Kč | 583,95 Kč |
| 100 | 11,19520 Kč | 1 119,52 Kč |
| 250 | 10,58792 Kč | 2 646,98 Kč |
| 500 | 10,14954 Kč | 5 074,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,72972 Kč | 9 729,72 Kč |
| 2 000 | 9,32752 Kč | 18 655,04 Kč |
| 3 000 | 9,09995 Kč | 27 299,85 Kč |
| 5 000 | 8,82133 Kč | 44 106,65 Kč |
| 7 000 | 8,64252 Kč | 60 497,64 Kč |
| 10 000 | 8,45703 Kč | 84 570,30 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |



