
ECS-5032MV-80-CN-TR | |
|---|---|
DigiKey Part Number | XC3116TR-ND - Tape & Reel (TR) XC3116CT-ND - Cut Tape (CT) XC3116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-80-CN-TR |
Description | XTAL OSC XO 8MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-80-CN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 23,42100 Kč | 234,21 Kč |
| 25 | 22,14840 Kč | 553,71 Kč |
| 50 | 21,23080 Kč | 1 061,54 Kč |
| 100 | 20,35290 Kč | 2 035,29 Kč |
| 250 | 19,24796 Kč | 4 811,99 Kč |
| 500 | 18,45212 Kč | 9 226,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,42750 Kč | 18 427,50 Kč |
| 2 000 | 17,66628 Kč | 35 332,56 Kč |
| 3 000 | 17,23596 Kč | 51 707,88 Kč |
| 5 000 | 16,70880 Kč | 83 544,00 Kč |
| 7 000 | 16,37070 Kč | 114 594,90 Kč |
| 10 000 | 16,01990 Kč | 160 199,00 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |


