
ECS-5032MV-400-CN-TR | |
|---|---|
DigiKey Part Number | XC3112TR-ND - Tape & Reel (TR) XC3112CT-ND - Cut Tape (CT) XC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-400-CN-TR |
Description | XTAL OSC XO 40MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-400-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 22,83900 Kč | 228,39 Kč |
| 25 | 20,10680 Kč | 502,67 Kč |
| 50 | 19,53860 Kč | 976,93 Kč |
| 100 | 17,93670 Kč | 1 793,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,06692 Kč | 17 066,92 Kč |
| 2 000 | 16,08157 Kč | 32 163,14 Kč |
| 3 000 | 15,61215 Kč | 46 836,45 Kč |
| 5 000 | 15,13722 Kč | 75 686,10 Kč |
| 7 000 | 15,09977 Kč | 105 698,39 Kč |
| 10 000 | 15,00267 Kč | 150 026,70 Kč |
| 12 000 | 14,83757 Kč | 178 050,84 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |

