
ECS-5032MV-200-CN-TR | |
|---|---|
DigiKey Part Number | XC3104TR-ND - Tape & Reel (TR) XC3104CT-ND - Cut Tape (CT) XC3104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-200-CN-TR |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-200-CN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 23,00400 Kč | 230,04 Kč |
| 25 | 21,76480 Kč | 544,12 Kč |
| 50 | 20,86380 Kč | 1 043,19 Kč |
| 100 | 20,00040 Kč | 2 000,04 Kč |
| 250 | 18,91344 Kč | 4 728,36 Kč |
| 500 | 18,13094 Kč | 9 065,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,38139 Kč | 17 381,39 Kč |
| 2 000 | 16,66334 Kč | 33 326,68 Kč |
| 3 000 | 16,25728 Kč | 48 771,84 Kč |
| 5 000 | 15,76008 Kč | 78 800,40 Kč |
| 7 000 | 15,44108 Kč | 108 087,56 Kč |
| 10 000 | 15,11021 Kč | 151 102,10 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |


