20 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-5032MV-200-CN-TR

DigiKey Part Number
XC3104TR-ND - Tape & Reel (TR)
XC3104CT-ND - Cut Tape (CT)
XC3104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-5032MV-200-CN-TR
Description
XTAL OSC XO 20.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-5032MV-200-CN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1023,00400 Kč230,04 Kč
2521,76480 Kč544,12 Kč
5020,86380 Kč1 043,19 Kč
10020,00040 Kč2 000,04 Kč
25018,91344 Kč4 728,36 Kč
50018,13094 Kč9 065,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,38139 Kč17 381,39 Kč
2 00016,66334 Kč33 326,68 Kč
3 00016,25728 Kč48 771,84 Kč
5 00015,76008 Kč78 800,40 Kč
7 00015,44108 Kč108 087,56 Kč
10 00015,11021 Kč151 102,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč