
ECS-500-CDX-2240 | |
|---|---|
DigiKey Part Number | 50-ECS-500-CDX-2240TR-ND - Tape & Reel (TR) 50-ECS-500-CDX-2240CT-ND - Cut Tape (CT) 50-ECS-500-CDX-2240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-CDX-2240 |
Description | CRYSTAL 50.0000MHZ 19PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±7ppm Crystal 19pF 15 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 15 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 17,49300 Kč | 174,93 Kč |
| 25 | 16,55360 Kč | 413,84 Kč |
| 50 | 15,86740 Kč | 793,37 Kč |
| 100 | 15,20860 Kč | 1 520,86 Kč |
| 250 | 14,38304 Kč | 3 595,76 Kč |
| 500 | 13,78818 Kč | 6 894,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,66124 Kč | 13 661,24 Kč |
| 2 000 | 12,50833 Kč | 25 016,66 Kč |
| 3 000 | 12,34197 Kč | 37 025,91 Kč |
| 5 000 | 11,98452 Kč | 59 922,60 Kč |
| 7 000 | 11,74172 Kč | 82 192,04 Kč |
| 10 000 | 11,48993 Kč | 114 899,30 Kč |
| 12 000 | 11,36339 Kč | 136 360,68 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |









