
ECS-500-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-500-12-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-500-12-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-500-12-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-12-33Q-JES-TR |
Description | CRYSTAL 50 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 16,27200 Kč | 162,72 Kč |
| 25 | 15,38320 Kč | 384,58 Kč |
| 50 | 14,74760 Kč | 737,38 Kč |
| 100 | 14,13720 Kč | 1 413,72 Kč |
| 250 | 13,37012 Kč | 3 342,53 Kč |
| 500 | 12,81650 Kč | 6 408,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,28667 Kč | 12 286,67 Kč |
| 2 000 | 11,22113 Kč | 22 442,26 Kč |
| 3 000 | 11,01490 Kč | 33 044,70 Kč |
| 5 000 | 10,80387 Kč | 54 019,35 Kč |
| 7 000 | 10,77519 Kč | 75 426,33 Kč |
| 10 000 | 10,68001 Kč | 106 800,10 Kč |
| 12 000 | 10,56235 Kč | 126 748,20 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |



