
ECS-50-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1265TR-ND - Tape & Reel (TR) XC1265CT-ND - Cut Tape (CT) XC1265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-50-20-5PX-TR |
Description | CRYSTAL 5.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 5,80500 Kč | 58,05 Kč |
| 25 | 5,48440 Kč | 137,11 Kč |
| 50 | 5,25980 Kč | 262,99 Kč |
| 100 | 5,04340 Kč | 504,34 Kč |
| 250 | 4,76956 Kč | 1 192,39 Kč |
| 500 | 4,57232 Kč | 2 286,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,35428 Kč | 4 354,28 Kč |
| 2 000 | 4,20177 Kč | 8 403,54 Kč |
| 3 000 | 4,09920 Kč | 12 297,60 Kč |
| 5 000 | 3,97353 Kč | 19 867,65 Kč |
| 7 000 | 3,89286 Kč | 27 250,02 Kč |
| 10 000 | 3,80920 Kč | 38 092,00 Kč |
| 12 000 | 3,76713 Kč | 45 205,56 Kč |
| 24 000 | 3,67684 Kč | 88 244,16 Kč |
| 25 000 | 3,60250 Kč | 90 062,50 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |


