
ECS-480-8-47-JTN-TR | |
|---|---|
DigiKey Part Number | XC1969TR-ND - Tape & Reel (TR) XC1969CT-ND - Cut Tape (CT) XC1969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-47-JTN-TR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-8-47-JTN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 12,47280 Kč | 311,82 Kč |
| 50 | 11,95620 Kč | 597,81 Kč |
| 100 | 11,46280 Kč | 1 146,28 Kč |
| 250 | 10,83916 Kč | 2 709,79 Kč |
| 500 | 10,39066 Kč | 5 195,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,96103 Kč | 9 961,03 Kč |
| 2 000 | 9,54905 Kč | 19 098,10 Kč |
| 3 000 | 9,31611 Kč | 27 948,33 Kč |
| 5 000 | 9,03090 Kč | 45 154,50 Kč |
| 7 000 | 8,84787 Kč | 61 935,09 Kč |
| 10 000 | 8,65798 Kč | 86 579,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

