4.096 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-41-20-5PX-TR

DigiKey Part Number
XC1260TR-ND - Tape & Reel (TR)
XC1260CT-ND - Cut Tape (CT)
XC1260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-41-20-5PX-TR
Description
CRYSTAL 4.0960MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.096 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-41-20-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.096 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-041-20-5PXDN-TRECS Inc.2 127XC1831CT-ND8,61000 KčSimilar
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,02600 Kč60,26 Kč
255,70320 Kč142,58 Kč
505,46780 Kč273,39 Kč
1005,24110 Kč524,11 Kč
2504,95636 Kč1 239,09 Kč
5004,75142 Kč2 375,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,73484 Kč4 734,84 Kč
2 0004,53883 Kč9 077,66 Kč
3 0004,42806 Kč13 284,18 Kč
5 0004,29233 Kč21 461,65 Kč
7 0004,20524 Kč29 436,68 Kč
10 0004,11485 Kč41 148,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč