
ECS-41-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1260TR-ND - Tape & Reel (TR) XC1260CT-ND - Cut Tape (CT) XC1260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-41-20-5PX-TR |
Description | CRYSTAL 4.0960MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-41-20-5PX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.096 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,88120 Kč | 147,03 Kč |
| 50 | 5,63940 Kč | 281,97 Kč |
| 100 | 5,40570 Kč | 540,57 Kč |
| 250 | 5,11212 Kč | 1 278,03 Kč |
| 500 | 4,90104 Kč | 2 450,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,69812 Kč | 4 698,12 Kč |
| 2 000 | 4,50375 Kč | 9 007,50 Kč |
| 3 000 | 4,39377 Kč | 13 181,31 Kč |
| 5 000 | 4,25907 Kč | 21 295,35 Kč |
| 7 000 | 4,17268 Kč | 29 208,76 Kč |
| 10 000 | 4,08299 Kč | 40 829,90 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |


